Capacitor Ceramic Multilayer
18251C474KAT2A
Cap Ceramic 0.47uF 100V X7R 10% Pad SMD 1825 125°C T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
0.47uF
Tolerance
10%
Voltage
100VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
10
Size (mm)
4.5 X 6.4 X 2.29
Package/Case
1825
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
4.5
Product Depth (mm)
6.4
Product Height (mm)
2.29(Max)
Length Tolerance (mm)
±0.4
Depth Tolerance (mm)
±0.4

