Switch Tactile
1825027-2
Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Micro Miniature
Pole Throw Configuration
SPST
Actuator Style
Round Button
Switch Function
Momentary
Switch Configuration
OFF (ON)
Maximum Current Rating (A)
0.05@24VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
100000
Operating Force (N)
1.57
Actuator Color
Natural
Actuator Length (mm)
0.56
Number of Rows
1
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
2
Terminal Length (mm)
3.51
Terminal Pitch (mm)
4.5
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Loose
Body Length (mm)
7.11
Body Depth (mm)
6.6
Body Height (mm)
7.01
Product Length (mm)
8.41
Product Depth (mm)
7.16
Product Height (mm)
7.01
Contact Plating
Silver
Contact Material
Copper Alloy
Order Quantity

