Connector Terminal Blocks
1824080
Conn Terminal Block 2 POS 3.5mm Solder ST SMD 17.5A Tape
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
2
Terminal Pitch (mm)
3.5
Number of Rows
1
Number of Circuits
2
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
17.5
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape
Product Weight (g)
2.926
Product Length (mm)
7.5
Product Depth (mm)
10
Product Height (mm)
13.6
Housing Color
Black
Mounting
Surface Mount

