Switch Push Button
18235WCD-3
Switch Push Button ON Mom SPDT Round Plunger 0.1A 30VDC Momentary Panel Mount/Through Hole PC Pins
APEMProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.31
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Switch Function
Momentary
Pole Throw Configuration
SPDT
Actuator Style
Round Plunger
Switch Configuration
ON Mom
Bushing Type
Threaded
Maximum Current Rating (A)
0.1@30VDC
Dielectric Strength
1000Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
60000
Actuator Length (mm)
5.5
Number of Rows
1
Mounting
Panel Mount/Through Hole
Termination Style
PC Pins
Number of Terminals
3
Terminal Length (mm)
3.7
Terminal Pitch (mm)
4.7
Seal Location
Terminals
Seal Description
Epoxy
Housing Material
Stainless Steel
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
65
Thread Size
1/4-40
Body Length (mm)
13.2
Bushing Length (mm)
7.2
Body Depth (mm)
12.7
Body Height (mm)
7
Product Length (mm)
13.2
Product Depth (mm)
27.1
Product Height (mm)
7
Order Quantity

