Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Type
Mini-UHF
Gender
PL
Termination Method
Crimp
Body Orientation
Right Angle
Contact Gender
PIN
Contact Plating
Gold
Operating Frequency (Hz)
0 to 2.5G
Impedance (Ohm)
50
Mating System
Threaded
Polarity
Standard
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
22.3
Product Height (mm)
19.3
Mounting
Cable Mount
Order Quantity

