LEDs
18225SURSYGCS530A4E4TR8
LED Bi-Color Green/Red 575nm/632nm Automotive 4-Pin SMD-B T/R
EVERLIGHT Electronics Co., LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
Yes
PPAP
Unknown
Type
Bi-Color
Category
Chip LED
Color
Green/Red
Number of LEDs
2
LED Material
AlGaInP
Lens Shape Type
Rectangular
Lens Appearance
Water Clear
Mounting Orientation
Top Mount
Typical Intensity
34mcd|76mcd
Dominant Wavelength (nm)
624/573
Peak Wavelength (nm)
575/632
Viewing Angle (°)
120
Maximum Forward Current (mA)
25
Test Current (mA)
20
Maximum Forward Voltage (V)
2.4
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
60
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Super Red/Super Yellow Green
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.5 mm
Package Width
0.8 mm
Package Length
1.6 mm
PCB changed
4
Supplier Package
SMD-B
Pin Count
4

