Arrow Electronic Components Online
182130|AMPHENOLRF|simage
182130|AMPHENOLRF|limage
커넥터 RF

182130

Conn UHF 0Hz to 2.5GHz 50Ohm Crimp ST Cable Mount PL Gold

Amphenol RF
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant with Exemption
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    UHF
  • Gender
    PL
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold
  • Operating Frequency (Hz)
    0 to 2.5G
  • Impedance (Ohm)
    50
  • Mating System
    Threaded
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Product Weight (g)
    22.1
  • Product Diameter (mm)
    18.2
  • Product Length (mm)
    30.6
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources