Arrow Electronic Components Online
1821|ADAFRUIT|simage
1821|ADAFRUIT|limage
LED Displays Dot Matrix

1821

Display Matrix Module 64LED White Common Cathode 64-Pin DIP Module

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Module
  • Color
    White
  • Number of LEDs
    64
  • Digit Size (in)
    1.2
  • Configuration
    Common Cathode
  • Mounting
    Through Hole
  • Package Height
    8
  • Package Width
    31.7
  • Package Length
    31.7
  • PCB changed
    64
  • Standard Package Name
    DIP
  • Supplier Package
    DIP Module
  • Pin Count
    64

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources