Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Tab Terminal
Gender
PIN
Termination Method
Screw
Tab Size (mm²)
5.14
Body Orientation
Straight
Plating
Tin
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
110
Insulation
Non-Insulated
Packaging
Bag
Product Length (mm)
18.5
Product Depth (mm)
8
Tab Dimensions (mm)
6.35x0.81
Order Quantity

