Arrow Electronic Components Online
1818|ADAFRUIT|simage
1818|ADAFRUIT|limage
Top Searched
LED Displays Dot Matrix

1818

1.2 8x8 Matrix Square Pixel - Amber

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Panel
  • Color
    Amber
  • Number of LEDs
    64
  • Character Displayed
    Alphanumeric
  • Configuration
    Common Cathode
  • Package Height
    7
  • Package Width
    31
  • Package Length
    31

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources