Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Panel
Color
Blue
Number of LEDs
64
Character Displayed
Alphanumeric
Configuration
Common Cathode
Package Height
7
Package Width
31
Package Length
31

