Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Category
Chip LED
Color
Blue
Number of LEDs
10
Lens Shape Type
Rectangular
Lens Dimensions (mm)
25.5x10x6.5
Supplier Color
Blue
High Brightness
No
Mounting
Through Hole
Package Height
6.5
Package Width
10
Package Length
25.5

