Capacitor Ceramic Multilayer
1812Y5000224KXT
Cap Ceramic 0.22uF 500V X7R 10% Pad SMD 1812 FlexiCap 125°C T/R
Knowles CorporationYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Capacitance Value
0.22uF
Tolerance
10%
Voltage
500VDC
Dielectric
X7R
Technology
FlexiCap
Microwave Application
No
Special Features
Temperature Stable Dielectric
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Size (mm)
4.5 X 3.2 X 2.5
Package/Case
1812
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
4.5
Product Depth (mm)
3.2
Product Height (mm)
2.5(Max)
Length Tolerance (mm)
±0.3
Depth Tolerance (mm)
±0.2
Order Quantity

