Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Gender
SKT
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
40VDC|40VAC
Maximum Contact Resistance (mOhm)
7
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Packaging
Box|Carton
Product Length (mm)
18.8
Wire Size (AWG)
23-26
Mounting
Cable Mount

