Arrow Electronic Components Online
18125C564J4Z2A|KYOCERAAVX|simage
18125C564J4Z2A|KYOCERAAVX|limage
Capacitor Ceramic Multilayer

18125C564J4Z2A

Cap Ceramic 0.56uF 50V X7R 5% Pad SMD 1812 FlexiTerm 125°C Automotive AEC-Q200 T/R

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • Automotive
    Yes
  • PPAP
    Unknown
  • Capacitance Value
    0.56uF
  • Tolerance
    5%
  • Voltage
    50VDC
  • Dielectric
    X7R
  • Technology
    FlexiTerm
  • Microwave Application
    No
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    4.5 X 3.2 X 2.29
  • Package/Case
    1812
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    4.5
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    2.29(Max)

Documentation and Resources

Datasheets
Design resources