Capacitor Ceramic Multilayer
18121C334KAZ2A
Cap Ceramic 0.33uF 100V X7R 10% Pad SMD 1812 FlexiTerm 125°C T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
0.33uF
Tolerance
10%
Voltage
100VDC
Dielectric
X7R
Technology
FlexiTerm
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
10
Size (mm)
4.5 X 3.2 X 2.29
Package/Case
1812
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
4.5
Product Depth (mm)
3.2
Product Height (mm)
2.29(Max)

