Arrow Electronic Components Online
181|ADAFRUIT|simage
181|ADAFRUIT|limage
Top Searched
LCD Character Modules

181

Character Display 16Char x 2Line

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8531.20.00.20
  • Automotive
    No
  • PPAP
    No
  • Backlight
    LED
  • Character Format
    16Char x 2Line
  • Outline Dimensions (mm)
    80.6x36x1
  • Mounting
    Screw
  • Package Height
    1
  • Package Width
    36
  • Package Length
    80.6
Order Quantity

Documentation and Resources

Datasheets
Design resources