Arrow Electronic Components Online
1809RR|ABBATRON|simage
1809RR|ABBATRON|limage
Test Clips, Leads and Probes - End Connectors

1809-RR

Conn Binding Post RCP 2 POS Wire Wrap ST Panel Mount 2 Port

Abbatron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Binding Post
  • Gender
    RCP
  • Body Orientation
    Straight
  • Number of Contacts
    2
  • Number of Ports
    2
  • Mounting
    Panel Mount
  • Termination Method
    Wire Wrap
  • Wire Size (AWG)
    14

Documentation and Resources

Datasheets
Design resources