Capacitor Ceramic Multilayer
1808AA150JAT2A
Cap Ceramic 15pF 1000V C0G 5% Pad SMD 1808 125°C T/R
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Capacitance Value
15pF
Tolerance
5%
Voltage
1000VDC
Equivalent Series Resistance Type
Low
Dielectric
C0G
Technology
Standard
Microwave Application
Yes
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
0.1
Size (mm)
4.6 X 2 X 1.45
Package/Case
1808
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Product Length (mm)
4.6
Product Depth (mm)
2
Product Height (mm)
1.45(Max)

