Connector Terminal Blocks
1805559
Conn PC Terminal Block RCP 6 POS 5mm Push-In Spring Cable Mount 10A
PHOENIX CONTACTProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
PC Terminal Block
Gender
RCP
Number of Contacts
6
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
6
Termination Method
Push-In Spring
Maximum Current Rating (A)
10
Maximum Voltage Rating
400V
Insulation Resistance (MOhm)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
3.889
Product Length (mm)
30
Product Depth (mm)
12.8
Product Height (mm)
11.7
Housing Color
Green
Mounting
Cable Mount

