Connector Headers and PCB Receptacles
1804807
Conn Wire to Board HDR 3 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
3
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
7.62
Body Orientation
Right Angle
Maximum Current Rating (A)
20
Maximum Voltage Rating
630V
Insulation Resistance (MOhm)
5
Maximum Contact Resistance (mOhm)
0.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mating Cycle (Cycles)
50
Packaging
Cardboard
Product Weight (g)
5.345
Product Length (mm)
22.84
Product Depth (mm)
29
Product Height (mm)
14.25
Contact Plating Thickness
((5-7)/(2-5))um
Tail Length (mm)
5
Mounting
Through Hole
Order Quantity

