Connector Terminals
180384-2
Quick Disconnect Terminal 10-11AWG Brass SKT 20.5mm Pre-Tin Carton/Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.40
Automotive
No
PPAP
No
Type
Quick Disconnect Terminal
Gender
SKT
Termination Method
Crimp
Tab Size (mm²)
5.14
Body Orientation
Straight
Plating
Pre-Tin
Wire Size (AWG)
10-11
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Insulation
Non-Insulated
Packaging
Carton|Loose
Product Length (mm)
20.5
Product Depth (mm)
7.5
Tab Dimensions (mm)
6.35x0.81
Mounting
Cable Mount
Order Quantity

