Arrow Electronic Components Online
1803578|PHENX_CO|simage
1803578|PHENX_CO|limage
Top Purchased
Connector Terminal Blocks

1803578

Conn Terminal Block RCP 2 POS 3.81mm Screw RA Cable Mount 8A Cardboard

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    RCP
  • Number of Contacts
    2
  • Terminal Pitch (mm)
    3.81
  • Number of Rows
    1
  • Number of Circuits
    2
  • Termination Method
    Screw
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    8
  • Maximum Voltage Rating
    160V
  • Insulation Resistance (MOhm)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Cardboard
  • Product Weight (g)
    1.5
  • Product Length (mm)
    8.41
  • Product Depth (mm)
    16.1
  • Product Height (mm)
    11.1
  • Housing Color
    Green
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources