Arrow Electronic Components Online
1803565|PHENX_CO|simage
1803565|PHENX_CO|limage
Connector Headers and PCB Receptacles

1803565

Conn Wire to Board HDR 16 POS 3.81mm Solder ST Top Entry Thru-Hole Cardboard

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    16
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3.81
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    8
  • Maximum Voltage Rating
    160V
  • Insulation Resistance (MOhm)
    5
  • Maximum Contact Resistance (mOhm)
    1.2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Mating Cycle (Cycles)
    25
  • Packaging
    Cardboard
  • Product Weight (g)
    4.4
  • Product Length (mm)
    62.35
  • Product Depth (mm)
    7.25
  • Product Height (mm)
    9.2
  • Tail Length (mm)
    3.4
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources