Arrow Electronic Components Online
1803280|PHENX_CO|simage
1803280|PHENX_CO|limage
Connector Headers and PCB Receptacles

1803280

Conn Wire to Board HDR 3 POS 3.81mm Solder RA Side Entry Thru-Hole Cardboard

PHOENIX CONTACT
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3.81
  • Body Orientation
    Right Angle
  • Maximum Current Rating (A)
    8
  • Maximum Voltage Rating
    160V
  • Insulation Resistance (MOhm)
    5
  • Maximum Contact Resistance (mOhm)
    1.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Mating Cycle (Cycles)
    25
  • Packaging
    Cardboard
  • Product Weight (g)
    0.83
  • Product Length (mm)
    12.82
  • Product Depth (mm)
    9.2
  • Product Height (mm)
    7.25
  • Tail Length (mm)
    3.4
  • Mounting
    Through Hole
  • Family/Series
    1803280
  • ALIAS
    MC 1,5/ 3-G-3,81
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    250
Order Quantity

Documentation and Resources

Datasheets
Design resources