Connector Discrete Wire Housing
1802113-1
Conn Housing RCP 1 POS Crimp ST Cable Mount Black Bag/Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
1
Number of Rows
1
Termination Method
Crimp
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Bag|Box
Product Length (mm)
14.7
Product Depth (mm)
18.6
Product Height (mm)
33
Mounting
Cable Mount

