Connector Contact
1802-0-15-80-30-27-04-0
Pin Receptacles For .015 - .025 Inch Diameter
Mill-Max Mfg. CorpProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
HTS
EA
Automotive
No
PPAP
No
Connector Type
Connector Headers and PCB Receptacles
Contact Type
Signal
Gender
SKT
Termination Method
Press Fit
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Product Length (mm)
7.37
Product Depth (mm)
1.47
Product Height (mm)
1.47
Contact Size
43
Mounting
Through Hole
Order Quantity