Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Type
3.5MM Stereo Jack
Gender
RCP
Number of Ports
1
Body Orientation
Straight
Product Weight (g)
7.5
Mounting
Cable Mount

