Connector Headers and PCB Receptacles
1800973
Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder ST Thru-Hole Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5.08
Body Orientation
Straight
Maximum Current Rating (A)
12
Maximum Voltage Rating
320V
Insulation Resistance (MOhm)
5
Maximum Contact Resistance (mOhm)
2.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mating Cycle (Cycles)
25
Packaging
Cardboard
Product Weight (g)
2.21
Product Length (mm)
20.32
Product Depth (mm)
8.57
Product Height (mm)
12
Mounting
Through Hole

