Connector Terminal Blocks
1800114
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 13.5A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
2
Terminal Pitch (mm)
5.08
Number of Rows
1
Number of Circuits
2
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
13.5
Maximum Voltage Rating
400V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Length (mm)
10.16
Product Depth (mm)
8.6
Product Height (mm)
19.1
Housing Color
Black
Mounting
Through Hole

