Arrow Electronic Components Online
1800|ADAFRUIT|simage
1800|ADAFRUIT|limage
Connector Audio and Video

1800

Conn 3.5MM Stereo Plug PL ST Cable Mount 1 Port

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Type
    3.5MM Stereo Plug
  • Gender
    PL
  • Number of Ports
    1
  • Body Orientation
    Straight
  • Product Weight (g)
    5
  • Mounting
    Cable Mount

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources