Arrow Electronic Components Online
180091NF061911SN|GLENAIR|simage
180091NF061911SN|GLENAIR|limage
Connector Circular

180-091NF06-19-11SN

Conn Circular SKT 11 POS ST Cable Mount 11 Terminal 1 Port

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    11
  • Number of Terminals
    11
  • Contact Gender
    SKT
  • Shell Size / Insert Arrangement
    19-11
  • Shell Plating
    Cadmium Over Electroless Nickel
  • Product Diameter (mm)
    38.51
  • Product Length (mm)
    30.99

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources