Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series III
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
5
Number of Terminals
5
Contact Gender
SKT
Shell Size / Insert Arrangement
15-5
Less Contact
No
Shell Material
Aluminum
Shell Plating
Cadmium Over Electroless Nickel
Housing Color
Olive Drab
Mating Style
Threaded
Product Diameter (mm)
32.51
Product Length (mm)
30.99

