Connector D-Subminiature
17EHD078PAA000
Conn D-Sub PIN 78 POS Solder Cup ST Panel Mount 78 Terminal 1 Port
Amphenol Communications SolutionsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
78
Number of Terminals
78
Number of Ports
1
Number of Rows
4
Termination Method
Solder Cup
Body Orientation
Straight
Contact Gender
PIN
Maximum Current Rating (A)
3
Insulation Resistance (MOhm)
3000
Maximum Contact Resistance (mOhm)
15
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Shell Material
Steel
Shell Plating
Tin
Product Length (mm)
66.93
Product Depth (mm)
16.76
Product Height (mm)
15.37
Contact Plating
Gold Over Nickel
Contact Material
Copper Alloy
Mounting
Panel Mount