Arrow Electronic Components Online
17E165737|FCI|simage
17E165737|FCI|limage
Backshells

17E165737

Two Piece Backshell 180° C Shell Size Zinc Zinc Die Cast

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    18.44
  • Shell Size
    C
  • Connector Type
    Connector D-Subminiature
  • Angular Function
    180°
  • Body Material
    Zinc Die Cast
  • Body Plating
    Zinc
  • Style
    Two Piece Backshell
  • Product Length (mm)
    69.44
Order Quantity

Documentation and Resources

Datasheets
Design resources