Connector Audio and Video
1799
Conn 3.5MM Phone Plug PL 4 POS Crimp ST Cable Mount 1 Port
Adafruit IndustriesProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Type
3.5MM Phone Plug
Gender
PL
Number of Contacts
4
Number of Ports
1
Termination Method
Crimp
Body Orientation
Straight
Mounting
Cable Mount

