Arrow Electronic Components Online
179838-1|TE|simage
179838-1|TE|limage
Connector Headers and PCB Receptacles

179838-1

Conn Shrouded Header (4 Sides) HDR 2Power POS 3.96mm Solder ST Thru-Hole Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    2Power
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3.96
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    14/Contact
  • Maximum Voltage Rating
    50VAC
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Product Length (mm)
    9.1
  • Product Depth (mm)
    10.2
  • Product Height (mm)
    14.6
  • Tail Length (mm)
    3.8
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources