Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.95
Automotive
No
PPAP
No
Maximum Drain-Source Voltage (V)
60
Maximum Continuous Drain Current (A)
25
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Mounting
Through Hole
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-220
Pin Count
3

