Connector Terminal Blocks
1791826
Conn Spring Cage 1 POS Solder ST Thru-Hole 6A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Spring Cage
Number of Contacts
1
Number of Rows
1
Number of Circuits
1
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
6
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
1000000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Weight (g)
0.547
Product Length (mm)
5.04
Product Depth (mm)
13.6
Product Height (mm)
12.6
Housing Color
Green
Mounting
Through Hole

