Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8535.90.80.40
Automotive
No
PPAP
No
Type
Photovoltaic Connector
Wire Size (AWG)
6-10
Maximum Current Rating (A)
65
Maximum Voltage Rating
1500VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Cable Mount
We don't have prices now, please check later.
Order Quantity

