Connector Discrete Wire Housing
179057-6
Conn Wire to Board PL 20 POS 2.5mm Solder RA Thru-Hole Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
Yes
PPAP
Unknown
Gender
RCP
Number of Contacts
20
Number of Rows
2
Termination Method
Crimp
Body Orientation
Straight
Maximum Voltage Rating
12VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Bag
Product Length (mm)
21.01
Product Depth (mm)
26.49
Product Height (mm)
18.7
Row Spacing (mm)
2.54
Mounting
Cable Mount

