Arrow Electronic Components Online
1789821|PHENX_CO|simage
1789821|PHENX_CO|limage
Connector Photovoltaic

1789821

Conn Photovoltaic Connector

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8535.90.80.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Photovoltaic Connector
  • Maximum Current Rating (A)
    27
  • Maximum Voltage Rating
    1500V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources