Connector Terminal Blocks
1789647
Conn PC Terminal Block 1 POS Solder Straight/Right Angle Thru-Hole 12A Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
PC Terminal Block
Number of Contacts
1
Number of Rows
1
Number of Circuits
1
Termination Method
Solder
Body Orientation
Straight/Right Angle
Maximum Current Rating (A)
12
Maximum Voltage Rating
160V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Cardboard
Product Weight (g)
0.822
Product Length (mm)
5.08
Product Depth (mm)
12.7
Product Height (mm)
13.6
Housing Color
Green
Mounting
Through Hole

