Connector Discrete Wire Housing
178964-8
Conn Housing HDR 20 POS 3.81mm Crimp ST Cable Mount Black Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
HDR
Number of Contacts
20
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
3.81
Body Orientation
Straight
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
52.24
Product Depth (mm)
17.78
Product Height (mm)
33.6
Mounting
Cable Mount
Order Quantity

