Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Gender
PL
Number of Contacts
8
Number of Rows
2
Terminal Pitch (mm)
3.81
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Mounting
Cable Mount

