Connector Headers and PCB Receptacles
1788550
Conn Wire to Board M 4 POS 3.5mm Solder RA Side Entry Thru-Hole Tape
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Wire to Board
Gender
M
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.5
Body Orientation
Right Angle
Maximum Current Rating (A)
8
Maximum Voltage Rating
160V
Maximum Contact Resistance (mOhm)
1.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mating Cycle (Cycles)
25
Packaging
Tape
Product Weight (g)
1.9
Product Length (mm)
15.39
Product Depth (mm)
9.2
Product Height (mm)
6.9
Mounting
Through Hole

