Arrow Electronic Components Online
1788156|PHENX_CO|simage
1788156|PHENX_CO|limage
Connector Terminal Blocks

1788156

Conn Terminal Block PL 6 POS 5.08mm Screw U Style T DIN Rail

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Terminal Block
  • Gender
    PL
  • Number of Contacts
    6
  • Terminal Pitch (mm)
    5.08
  • Number of Rows
    1
  • Number of Circuits
    6
  • Termination Method
    Screw
  • Body Orientation
    U Style
  • Maximum Voltage Rating
    320V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    32
  • Housing Color
    Green
  • Mounting
    T DIN Rail

Documentation and Resources

Datasheets
Design resources