Connector Headers and PCB Receptacles
1787438
Conn Wire to Board HDR 12 POS 3.5mm Solder ST Thru-Hole Cardboard
PHOENIX CONTACTProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
12
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
3.5
Body Orientation
Straight
Row Spacing (mm)
5.5
Maximum Current Rating (A)
8
Maximum Voltage Rating
160V
Insulation Resistance (MOhm)
5
Maximum Contact Resistance (mOhm)
2.4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Mating Cycle (Cycles)
25
Packaging
Cardboard
Product Weight (g)
3.212
Product Length (mm)
28
Product Depth (mm)
10.6
Product Height (mm)
10
Mounting
Through Hole

