Arrow Electronic Components Online
17850326C3|VOLEX|simage
17850326C3|VOLEX|limage
Cable Assembly AC Power

17850 326 C3

Cable Assembly 2m CEE 7/VII to C13 3 to 3 POS F-M 18AWG

Volex

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Cable Length (m)
    2
  • Wire Size (AWG)
    18
  • Connector Type A
    CEE 7/VII
  • Connector Type B
    C13
  • Gender
    F-M
  • Number of Contacts
    3 to 3
  • Connector Orientation
    Straight to Straight
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating (VAC)
    250V
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Gray

Documentation and Resources

Datasheets
Design resources