Connector Headers and PCB Receptacles
178499-1
Conn Shrouded Header (4 Sides) HDR 6Power POS 3.96mm Solder RA Side Entry Thru-Hole Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
6Power
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.96
Body Orientation
Right Angle
Maximum Current Rating (A)
9/Contact
Maximum Voltage Rating
50VAC
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
24.9
Product Depth (mm)
17
Product Height (mm)
9.6
Mounting
Through Hole

